Illinois CapacitorSEK470M050STKondensator, Aluminium
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.5mm) Radial 2.5mm 3.39 Ohm 0.125A 2000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 50VDC | |
| 3.39 | |
| Standard | |
| 0.125 | |
| 23.5@2Min | |
| 2000 | |
| Polar | |
| High CV | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11.5 | |
| -55 | |
| 105 | |
| 6.3(Max) | |
| 11.5(Max) | |
| 0.5 |
Using this electrolytic SEK470M050ST aluminum capacitor from Cornell Dubilier in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its capacitance value is 47uF. The SEK470M050ST aluminum electrolytic capacitor has a radial termination style. This product is 11.5(Max) mm tall with a diameter of 6.3(Max) mm. Its leakage current is 3@2Min μA. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
