SamtecSEM-115-02-03.0-H-D-WTSteckverbinderleisten und Leiterplattenbuchsen
Conn Micro Socket Strip SKT 30 POS 0.8mm Solder ST Top Entry SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro Socket Strip | |
| SKT | |
| 30 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 8 | |
| 2.9/Contact | |
| 330VDC|235VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 16.5 | |
| 3.75 | |
| 4.5 | |
| Surface Mount |
Mounting this micro tiger eye socket SEM-115-02-03.0-H-D-WT header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 30 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 0.8 mm. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 2.6 A/contact. This product is 16.5 mm long, 4.5 mm tall and 3.75 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SEM-115-02-03.0-H-D-WT is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

