SamtecSEM-140-02-03.0-H-D-WTSteckverbinderleisten und Leiterplattenbuchsen
Conn Micro Socket Strip SKT 80 POS 0.8mm Solder ST Top Entry SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro Socket Strip | |
| SKT | |
| 80 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 8 | |
| 2.9/Contact | |
| 330VDC|235VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 36.5 | |
| 3.75 | |
| 4.5 | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with Samtec's micro tiger eye socket SEM-140-02-03.0-H-D-WT header connector. This SKT connector's 80 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 0.8 mm. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 2.6 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 36.5 mm long, 4.5 mm tall and 3.75 mm deep. SEM-140-02-03.0-H-D-WT is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

