SamtecSEMS-120-02-03.0-H-D-K-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Micro Socket Strip SKT 40 POS 0.8mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 8 | |
| 2.9/Contact | |
| 330VDC|235VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 17.6 | |
| 3.75 | |
| 4.5 | |
| Surface Mount |
Thanks to Samtec's micro tiger eye socket SEMS-120-02-03.0-H-D-K-TR header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 0.8 mm. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 2.6 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. SEMS-120-02-03.0-H-D-K-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 17.6 mm long, 4.5 mm tall and 3.75 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

