onsemiSESDONCAN1LT1GESE-Entstörer
ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Dual | |
| Bi-Directional | |
| 2 | |
| 24(Min) | |
| 50 | |
| 0.1 | |
| 150@8/20us | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Protect users and systems from electrostatic discharge with this tvs SESDONCAN1LT1G ESD protection device from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of 23@Contact Disc/8@HBM/0.4@MM kV. This device's maximum clamping voltage is 50 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a dual configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

