BournsSF-0402F400-2Sicherungen
Fuse Chip Fast Acting 4A 32V SMD Solder Pad 0402 Ceramic T/R UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Battery Charger|Cell Phone|DVD|Digital Camera|Disk Drive|Industrial Controller | |
| 1 X 0.52 X 0.35 | |
| 4 | |
| 32 | |
| 32 | |
| 0.0896 | |
| Solder Pad | |
| 2 | |
| -20 | |
| 105 | |
| Tape and Reel | |
| 0.52 | |
| 1 | |
| 0.35 | |
| Ceramic | |
| Surface Mount | |
| 0402 |
Be protected by adding a chip SF-0402F400-2 fuse developed by Bourns. This device has a current rating of 4. This fuse has an operating temperature range of -40 °C to 105 °C. It has 2 terminals. The SF-0402F400-2 fuse has a solder pad termination style. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum DC voltage rating is 24 VDC. This product is 1 mm long, 0.35 mm tall and 0.52 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

