10-25% Rabatt
BournsSF-0402S315-2Sicherungen
Fuse Chip Slow Blow Acting 3.15A 24V SMD Solder Pad 0402 Ceramic T/R UL
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Battery Charger|Cell Phone|DVD|Digital Camera|Disk Drive|Industrial Controller | |
| 1 X 0.52 X 0.35 | |
| 3.15 | |
| 24 | |
| 24 | |
| 35@32VDC | |
| 0.10868 | |
| 0.014 | |
| Solder Pad | |
| 2 | |
| -20 | |
| 105 | |
| Tape and Reel | |
| 0.52 | |
| 1 | |
| 0.35 | |
| Ceramic | |
| Surface Mount | |
| 0402 |
Be protected by adding a chip SF-0402S315-2 fuse developed by Bourns. This device has a current rating of 3.15. It has 2 terminals. The SF-0402S315-2 fuse has a solder pad termination style. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 1 mm long, 0.35 mm tall and 0.52 mm deep. The maximum DC voltage rating is 24 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

