10-25% Rabatt
BournsSF-0603F125-2Sicherungen
Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 0603 Ceramic T/R UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Battery Charger|Cell Phone|DVD|Digital Camera|Disk Drive|Industrial Controller | |
| 1.6 X 0.8 X 0.45 | |
| 1.25 | |
| 32 | |
| 32 | |
| 0.027 | |
| Solder Pad | |
| 2 | |
| -20 | |
| 105 | |
| Tape and Reel | |
| 0.8 | |
| 1.6 | |
| 0.45 | |
| Ceramic | |
| Surface Mount | |
| 0603 |
Be protected by adding a chip SF-0603F125-2 fuse developed by Bourns. This device has a current rating of 1.25. It has 2 terminals. The SF-0603F125-2 fuse has a solder pad termination style. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum DC voltage rating is 32 VDC. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

