10-25% Rabatt
BournsSF-0603F200-2Sicherungen
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 Ceramic T/R UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Battery Charger|Cell Phone|DVD|Digital Camera|Disk Drive|Industrial Controller | |
| 1.6 X 0.8 X 0.45 | |
| 2 | |
| 32 | |
| 32 | |
| 0.044 | |
| Solder Pad | |
| 2 | |
| -20 | |
| 105 | |
| Tape and Reel | |
| 0.8 | |
| 1.6 | |
| 0.45 | |
| Ceramic | |
| Surface Mount | |
| 0603 |
A great alternative to a circuit breaker, this a chip SF-0603F200-2 fuse from Bourns will protect your electronics. This device has a current rating of 2. It has 2 terminals. The SF-0603F200-2 fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. The maximum DC voltage rating is 32 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

