Meist Gesucht
BournsSF-1206S100-2Sicherungen
Fuse Chip Slow Blow Acting 1A 63V SMD Solder Pad 1206 Ceramic T/R UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Battery Charger|Cell Phone|DVD|Digital Camera|Disk Drive|Industrial Controller | |
| 3.1 X 1.55 X 0.6 | |
| 1 | |
| 63 | |
| 63 | |
| 50@63VDC | |
| 0.098 | |
| Solder Pad | |
| 2 | |
| -20 | |
| 105 | |
| Tape and Reel | |
| 1.55 | |
| 3.1 | |
| 0.6 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
A great alternative to a circuit breaker, this a chip SF-1206S100-2 fuse from Bourns will protect your electronics. This device has a current rating of 1. It has 2 terminals. The SF-1206S100-2 fuse has a solder pad termination style. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.1 mm long, 0.6 mm tall and 1.55 mm deep. The maximum DC voltage rating is 63 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

