SwitchcraftSF6282-2SG-520Steckverbinder, rund
Conn Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Cable Mount | |
| Straight | |
| 1 | |
| 2 | |
| SKT | |
| Solder Cup | |
| 20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Copper Alloy | |
| Nickel | |
| 7.5 | |
| -40 | |
| 120 | |
| IP66/IP68 | |
| 400 | |
| 19.3 | |
| 50.8 |
Make a solid connection with this SF6282-2SG-520 connector from Switchcraft. It has a straight body orientation. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size arrangement has nickel plating. This device has a maximum current rating of 7.5 A. It uses the solder cup termination method. This circular connector has an operating temperature of -40 to 120 °C. This product is 50.8 mm long with a diameter of 19.3 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
