SwitchcraftSF6382-2PG-520Steckverbinder, rund
Conn Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Cable Mount | |
| Straight | |
| 1 | |
| 2 | |
| PIN | |
| Solder Cup | |
| 16 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Copper Alloy | |
| Nickel | |
| 13 | |
| -40 | |
| 120 | |
| IP66/IP68 | |
| 400 | |
| 19.3 | |
| 50.8 |
Use only the best SF6382-2PG-520 connector from Switchcraft to create a solid connection for your cylindrical cable housing. It has a straight body orientation. Its shell size arrangement is plated in nickel. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -40 to 120 °C. It uses the solder cup termination method. This product is 50.8 mm long with a diameter of 19.3 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
