SwitchcraftSF7381-4PG-3ESSteckverbinder, rund
Conn Circular PIN 4 POS Solder ST Panel Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Panel Mount | |
| Straight | |
| 1 | |
| 4 | |
| PIN | |
| Solder | |
| 16 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Copper Alloy | |
| Nickel | |
| 13 | |
| -40 | |
| 120 | |
| IP66/IP68 | |
| 400 | |
| 26.1 |
Look how much better your peripherals will perform when attaching this SF7381-4PG-3ES connector from Switchcraft. Its shell size arrangement is plated in nickel. It has a straight body orientation. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -40 to 120 °C. This product is 26.1 mm long. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
