SwitchcraftSF7382-2SG-3ESSteckverbinder, rund
Conn Circular SKT 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Panel Mount | |
| Straight | |
| 1 | |
| 2 | |
| SKT | |
| Solder Cup | |
| 16 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Copper Alloy | |
| Nickel | |
| 13 | |
| -40 | |
| 120 | |
| IP66/IP68 | |
| 400 | |
| 26.1 |
Need a solid cylindrical cable housing connection? Then this SF7382-2SG-3ES connector from Switchcraft is right for you. It has a straight body orientation. Its shell size arrangement is plated in nickel. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 13 A. This product is 26.1 mm long. It uses the solder cup termination method. This circular connector has an operating temperature of -40 to 120 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
