SamtecSFC-120-T2-F-D-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 389VDC|275VAC | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 28.57 | |
| 4.19 | |
| 4.57 | |
| Surface Mount |
Easily mount this socket strip SFC-120-T2-F-D-A header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 350 VAC. This is a 2-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 28.57 mm long, 4.57 mm tall and 4.19 mm deep. SFC-120-T2-F-D-A is housed in black liquid crystal polymer. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

