SamtecSFC-120-T2-L-D-KSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 389VDC|275VAC | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 29.34 | |
| 4.19 | |
| 4.57 | |
| Surface Mount |
Think of Samtec's socket strip SFC-120-T2-L-D-K header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a maximum voltage rating of 350 VAC. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 29.34 mm long, 4.57 mm tall and 4.19 mm deep. This connector has an operating temperature of -55 to 125 °C. SFC-120-T2-L-D-K is housed in black liquid crystal polymer. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

