SamtecSFC-150-T1-L-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 100 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 100 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 389VDC|275VAC | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 67.44 | |
| 3.68 | |
| 4.57 | |
| 3.05 | |
| Through Hole |
Thanks to Samtec's socket strip SFC-150-T1-L-D header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 100 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 1.27 mm. It has a straight body orientation. It has a maximum voltage rating of 350 VAC. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SFC-150-T1-L-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 67.44 mm long, 4.57 mm tall and 3.68 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

