SamtecSFM-105-01-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Key | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 10.29 | |
| 3.68 | |
| 4.57 | |
| TIGER EYE™ | |
| 3.05 | |
| Through Hole |
Use this socket strip SFM-105-01-S-D connector from Samtec when board-to-board interconnects is required. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 1.27 mm. It has a maximum voltage rating of 250 VAC. It has a socket type gender. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SFM-105-01-S-D is housed in black liquid crystal polymer. It uses the solder termination method. This product is 10.29 mm long, 4.57 mm tall and 3.68 mm deep. This connector has an operating temperature of -55 to 125 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

