SamtecSFM-105-02-S-D-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Key | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 9.52 | |
| 4.19 | |
| 4.7 | |
| TIGER EYE™ | |
| Surface Mount |
This socket strip SFM-105-02-S-D-A header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 1.27 mm. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SFM-105-02-S-D-A is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 9.52 mm long, 4.7 mm tall and 4.19 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

