SamtecSFM-105-02-S-D-K-TRSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ T/R

Safety is an important concern when designing electronic devices. Samtec's socket strip SFM-105-02-S-D-K-TR header connector helps protect your equipment from accidental shortages. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. Its pitch is 1.27 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 3.2 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 10.29 mm long, 4.7 mm tall and 4.19 mm deep. This connector has an operating temperature of -55 to 125 °C. SFM-105-02-S-D-K-TR is housed in black liquid crystal polymer. It uses the solder termination method.

Auf Lager: 276 Stück

Quantity Increments of 950 Minimum 950
  • Manufacturer Lead Time:
    2 Wochen
    • Price: 1,3748 €
    1. 950+1,3748 €
    2. 1000+1,2468 €
    3. 2500+1,1483 €
    4. 5000+1,0540 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.