SamtecSFM-115-01-L-D-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 30 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 30 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Key | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 22.99 | |
| 3.68 | |
| 4.57 | |
| TIGER EYE™ | |
| 3.05 | |
| Through Hole |
This socket strip SFM-115-01-L-D-A header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 30 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. Its pitch is 1.27 mm. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SFM-115-01-L-D-A is housed in black liquid crystal polymer. This product is 22.22 mm long, 4.57 mm tall and 3.68 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

