10-25% Rabatt
SamtecSFM-115-02-S-D-LCSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 30 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 30 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Key | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 22.99 | |
| 4.19 | |
| 4.7 | |
| TIGER EYE™ | |
| Contact Plating Thickness | 0.76um |
| Surface Mount |
As an added safety precaution, the socket strip SFM-115-02-S-D-LC header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 30 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 1.27 mm. It has a socket type gender. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 22.99 mm long, 4.7 mm tall and 4.19 mm deep. SFM-115-02-S-D-LC is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

