SamtecSFM-115-L2-L-D-PSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 30 POS 1.27mm Solder ST SMD TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 30 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Key | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 22.99 | |
| 4.19 | |
| 4.7 | |
| TIGER EYE™ | |
| Surface Mount |
Thanks to Samtec's socket strip SFM-115-L2-L-D-P header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 30 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. It has a maximum voltage rating of 250 VAC. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 3.2 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SFM-115-L2-L-D-P is housed in black liquid crystal polymer. This product is 22.99 mm long, 4.7 mm tall and 4.19 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

