SamtecSFM-120-01-S-D-NSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Key | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 29.34 | |
| 3.68 | |
| 4.57 | |
| TIGER EYE™ | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's socket strip SFM-120-01-S-D-N header connector. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SFM-120-01-S-D-N is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 29.34 mm long, 4.57 mm tall and 3.68 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

