SamtecSFM-120-03-S-D-LCSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube

This socket strip SFM-120-03-S-D-LC header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 250 VAC. Its pitch is 1.27 mm. It has a straight body orientation. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SFM-120-03-S-D-LC is housed in black liquid crystal polymer. This product is 29.34 mm long, 4.57 mm tall and 3.68 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

Auf Lager: 2.759 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.