SamtecSFM-121-02-STL-D-A-PSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 42 POS 1.27mm Solder ST SMD TIGER EYE™ Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 42 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Key | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 29.84 | |
| 4.19 | |
| 4.7 | |
| TIGER EYE™ | |
| Surface Mount |
Reduce safety concerns with this socket strip SFM-121-02-STL-D-A-P header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 42 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.27 mm. It has a socket type gender. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 29.84 mm long, 4.7 mm tall and 4.19 mm deep. This connector has an operating temperature of -55 to 125 °C. SFM-121-02-STL-D-A-P is housed in black liquid crystal polymer. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

