SamtecSFM-125-L2-S-D-LCSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 50 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 50 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Key | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 35.69 | |
| 4.19 | |
| 4.7 | |
| TIGER EYE™ | |
| Surface Mount |
This socket strip SFM-125-L2-S-D-LC header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 50 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SFM-125-L2-S-D-LC is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 35.69 mm long, 4.7 mm tall and 4.19 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

