SamtecSFM-130-02-L-D-ASteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 60 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube

As an added safety precaution, the socket strip SFM-130-02-L-D-A header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 60 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 250 VAC. It has a socket type gender. Its pitch is 1.27 mm. It has a straight body orientation. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SFM-130-02-L-D-A is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 41.27 mm long, 4.7 mm tall and 4.19 mm deep.

Import TariffMay apply to this part

Auf Lager: 66 Stück

Regional Inventory: 1

    Total8,07 €Price for 1

    1 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2205+
      Manufacturer Lead Time:
      3 Wochen
      Country Of origin:
      Vietnam
      • In Stock: 1 Stück
      • Price: 8,0705 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2603+
      Manufacturer Lead Time:
      2 Wochen
      Country Of origin:
      Vietnam
      • In Stock: 65 Stück
      • Price: 9,0739 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.