Reduced Price
SamtecSFM-130-02-SM-D-A-P-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 60 POS 1.27mm Solder ST SMD TIGER EYE™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 60 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Key | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tape and Reel | |
| 41.27 | |
| 4.19 | |
| 4.7 | |
| TIGER EYE™ | |
| Surface Mount |
This socket strip SFM-130-02-SM-D-A-P-TR header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 60 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 1.27 mm. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 3.2 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SFM-130-02-SM-D-A-P-TR is housed in black liquid crystal polymer. This product is 41.27 mm long, 4.7 mm tall and 4.19 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

