SamtecSFM-150-01-S-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 100 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube

Protect your printed circuit boards from accidental damages with Samtec's socket strip SFM-150-01-S-D header connector. This SKT connector's 100 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 67.44 mm long, 4.57 mm tall and 3.68 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SFM-150-01-S-D is housed in black liquid crystal polymer.

Auf Lager: 500 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.