SamtecSFMC-107-L1-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 14 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 14 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 310VDC|220VAC | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 9.27 | |
| 3.05 | |
| 4.57 | |
| TIGER EYE™ | |
| 3.05 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip SFMC-107-L1-S-D header connector from Samtec on your PCB today! This SKT connector's 14 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SFMC-107-L1-S-D is housed in black liquid crystal polymer. It uses the solder termination method. This product is 9.27 mm long, 4.57 mm tall and 3.05 mm deep. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

