SamtecSFMC-108-03-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 16 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 16 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 310VDC|220VAC | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 10.54 | |
| 3.05 | |
| 4.57 | |
| TIGER EYE™ | |
| 1.91 | |
| Through Hole |
Use this socket strip SFMC-108-03-S-D connector from Samtec when board-to-board interconnects is required. This SKT connector's 16 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 1.27 mm. This is a 2-row connector. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 10.54 mm long, 4.57 mm tall and 3.05 mm deep. This connector has an operating temperature of -55 to 125 °C. SFMC-108-03-S-D is housed in black liquid crystal polymer. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

