SamtecSFMC-110-L1-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 310VDC|220VAC | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 13.08 | |
| 3.05 | |
| 4.57 | |
| TIGER EYE™ | |
| 3.05 | |
| Through Hole |
This socket strip SFMC-110-L1-S-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. SFMC-110-L1-S-D is housed in black liquid crystal polymer. This product is 13.08 mm long, 4.57 mm tall and 3.05 mm deep. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

