SamtecSFMC-112-L1-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 24 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 24 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 310VDC|220VAC | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 15.62 | |
| 3.05 | |
| 4.57 | |
| TIGER EYE™ | |
| 3.05 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this socket strip SFMC-112-L1-S-D header connector from Samtec. This SKT connector's 24 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 15.62 mm long, 4.57 mm tall and 3.05 mm deep. It uses the solder termination method. SFMC-112-L1-S-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

