SamtecSFMC-120-L1-S-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip SFMC-120-L1-S-D header connector from Samtec on your PCB today! This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. SFMC-120-L1-S-D is housed in black liquid crystal polymer. This product is 25.78 mm long, 4.57 mm tall and 3.05 mm deep. It uses the solder termination method.

96 Stück: morgen versandbereit

    Total128,29 €Price for 22

    • (22)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1335+
      Manufacturer Lead Time:
      2 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 96 Stück
      • Price: 5,8315 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.