SamtecSFMC-123-03-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 46 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 46 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 310VDC|220VAC | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 29.59 | |
| 3.05 | |
| 4.57 | |
| TIGER EYE™ | |
| 1.91 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this socket strip SFMC-123-03-S-D connector from Samtec. This SKT connector's 46 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 1.27 mm. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 29.59 mm long, 4.57 mm tall and 3.05 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SFMC-123-03-S-D is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

