SamtecSFMC-145-T1-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 90 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 90 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 310VDC|220VAC | |
| 15 | |
| -55 | |
| 125 | |
| Tube | |
| 57.53 | |
| 3.05 | |
| 4.57 | |
| 3.05 | |
| Through Hole |
Use this socket strip SFMC-145-T1-S-D connector from Samtec when board-to-board interconnects is required. This SKT connector's 90 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 57.53 mm long, 4.57 mm tall and 3.05 mm deep. This connector has an operating temperature of -55 to 125 °C. SFMC-145-T1-S-D is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

