SamtecSFML-125-T1-S-D-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 50 POS 1.27mm Solder ST Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 50 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Key | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 34.92 | |
| 3.68 | |
| 4.57 | |
| TIGER EYE™ | |
| Through Hole |
Use this socket strip SFML-125-T1-S-D-A header connector from Samtec where IDC ribbon cables are used. This SKT connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 34.92 mm long, 4.57 mm tall and 3.68 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SFML-125-T1-S-D-A is housed in black liquid crystal polymer.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

