25-50% Rabatt
VishaySFR16S0001500FR500Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 150 Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 150 | |
| 1% | |
| 200 | |
| 0.5 (1/2) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.9 | |
| 3.5 | |
| 0.102 | |
| 0.45 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the SFR16S0001500FR500 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 150 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes metal film technology. This product is 4.1 mm long. It has a tolerance of 1%. The SFR16S0001500FR500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

