10-25% Rabatt
VishaySFR16S0001543FR500Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 154K Ohm 1% 0.5W(1/2W) ±250ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 154K | |
| 1% | |
| 200 | |
| 0.5 (1/2) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±250 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.9 | |
| 3.5 | |
| 0.102 | |
| 0.45 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The SFR16S0001543FR500 fixed single through-hole resistor from Vishay is for you! This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 154K Ohm. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The SFR16S0001543FR500 part has an axial termination style. This product is 4.1 mm long. This device is made with metal film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

