10-25% Rabatt

VishaySFR16S0002000FR500Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 200 Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this SFR16S0002000FR500 fixed single through-hole resistor from Vishay will get the job done. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 200 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 4.1 mm long. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology. It has a tolerance of 1%. The SFR16S0002000FR500 part has an axial termination style.

Import TariffMay apply to this part

1.865 Stück: Versand in vsl. 2 Tagen

This item has been discontinued

    Total0,02 €Price for 1

    • Service Fee  6,21 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1637+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      1052
      Country Of origin:
      Südkorea
         
      • Price: 0,0216 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1637+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 1.052 Stück
      • Price: 0,0216 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1637+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 813 Stück
      • Price: 0,0213 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.