10-25% Rabatt
VishaySFR16S0003900JA500Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 390 Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 390 | |
| 5% | |
| 200 | |
| 0.5 (1/2) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 1.9 | |
| 3.5 | |
| 0.102 | |
| 0.45 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the SFR16S0003900JA500 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 390 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. The SFR16S0003900JA500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device is made with metal film technology. This product is 4.1 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

