10-25% Rabatt
VishaySFR16S0004531FR500Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 4.53K Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 4.53K | |
| 1% | |
| 200 | |
| 0.5 (1/2) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.9 | |
| 3.5 | |
| 0.102 | |
| 0.45 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the SFR16S0004531FR500 fixed single through-hole resistor from Vishay could be of use in your design. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 4.53K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 4.1 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. The SFR16S0004531FR500 part has an axial termination style. This device is made with metal film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

