VishaySFR16S0004751FR500Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 4.75K Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their SFR16S0004751FR500 fixed single through-hole resistor. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 4.75K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. This product is 4.1 mm long. It has a tolerance of 1%. The SFR16S0004751FR500 part has an axial termination style.

Import TariffMay apply to this part

1.163 Stück: morgen versandbereit

This item has been discontinued

    Total0,02 €Price for 1

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1715+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      1163
      Country Of origin:
      Südkorea
         
      • Price: 0,0221 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1715+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 1.163 Stück
      • Price: 0,0221 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.