10-25% Rabatt
VishaySFR2500001309FR500Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 13 Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 13 | |
| 1% | |
| 250 | |
| 0.4 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.205 | |
| 0.58 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the SFR2500001309FR500 fixed single through-hole resistor from Vishay is the component for you. This part has a power rating of 0.4 W. This product has a resistance value of 13 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The SFR2500001309FR500 part has an axial termination style. This product is 7.5 mm long. It has a tolerance of 1%. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

