VishaySFR2500001401FR500Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 1.4K Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 1.4K | |
| 1% | |
| 250 | |
| 0.4 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.205 | |
| 0.58 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the SFR2500001401FR500 fixed single through-hole resistor from Vishay is the component for you. This part has a power rating of 0.4 W. This product has a resistance value of 1.4K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The SFR2500001401FR500 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology. This product is 7.5 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

