10-25% Rabatt
VishaySFR2500001781FR500Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 1.78K Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 1.78K | |
| 1% | |
| 250 | |
| 0.4 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.205 | |
| 0.58 | |
| Through Hole |
In addition to being very cost-effective, the SFR2500001781FR500 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This durable part has a power rating of 0.4 W. This product has a resistance value of 1.78K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This product is 7.5 mm long. The SFR2500001781FR500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

