10-25% Rabatt
VishaySFR2500002430FR500Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 243 Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 243 | |
| 1% | |
| 250 | |
| 0.4 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.205 | |
| 0.58 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this SFR2500002430FR500 fixed single through-hole resistor from Vishay will get the job done. This part has a power rating of 0.4 W. This product has a resistance value of 243 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes metal film technology. This product is 7.5 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. The SFR2500002430FR500 part has an axial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

