VishaySFR2500003300JA500Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 330 Ohm 5% 0.4W ±100ppm/°C Conformal Coated AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| SFR2500003300JA500 | |
| Automotive | No |
| PPAP | No |
| 330 | |
| 5% | |
| 250 | |
| 0.4 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.205 | |
| 0.58 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the SFR2500003300JA500 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 330 Ohm. This part has a power rating of 0.4 W. Its temperature coefficient is ±100 ppm/°C. This device is made with metal film technology. The SFR2500003300JA500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 7.5 mm long. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

