VishaySFR2500004020FR500Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 402 Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 402 | |
| 1% | |
| 250 | |
| 0.4 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.205 | |
| 0.58 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The SFR2500004020FR500 fixed single through-hole resistor from Vishay is for you! This durable part has a power rating of 0.4 W. This product has a resistance value of 402 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 7.5 mm long. This part has an operating temperature of -55 to 155 °C. The SFR2500004020FR500 part has an axial termination style. It has a tolerance of 1%. This device is made with metal film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

